
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Output Current(Max) | 10A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Conversion Efficiency | 83%、86%、87.5%、89.5%、91.5%、92%、93%、94.5% | |
| Length | 33.02mm | |
| Voltage - Supply | 3V~5.5V | |
| Capacitive Load(Max) | 1000uF、5000uF | |
| Height | 7.98mm | |
| Switching Frequency | 350kHz | |
| Width | 13.46mm | |
| Output Voltage | 752.5mV~3.63V | |
| Ripple Noise | 15mVp-p、30mVp-p、30mVp-p、50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YNS05S10-0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Output Current(Max) | 10A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Conversion Efficiency | 83%、86%、87.5%、89.5%、91.5%、92%、93%、94.5% | |
| Length | 33.02mm | |
| Voltage - Supply | 3V~5.5V | |
| Capacitive Load(Max) | 1000uF、5000uF | |
| Height | 7.98mm | |
| Switching Frequency | 350kHz | |
| Width | 13.46mm | |
| Output Voltage | 752.5mV~3.63V | |
| Ripple Noise | 15mVp-p、30mVp-p、30mVp-p、50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YNS05S10-0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YNS05S10-0 datasheets or manufacturer documentation.
Datasheet: YNS05S10-0 Datasheet (PDF)
The YNS05S10-0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.