
UMTS 800
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Bel Fuse | |
| Package | SMD,12.1x4.5mm | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupt Rating | 150A | |
| Current Rating | 800mA | |
| Voltage Rating (AC) | 250V |

* Images are for reference only
UMTS 800
Extended- Manufacturer
- MFR.Part #
- UMTS 800
- JLCPCB Part #
- C3159024
- Package
- SMD,12.1x4.5mm
- Description
- -55℃~+125℃ 150A 250V 800mA SMD,12.1x4.5mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UMTS 800
Extended- Manufacturer
- MFR.Part #
- UMTS 800
- JLCPCB Part #
- C3159024
- Package
- SMD,12.1x4.5mm
- Description
- -55℃~+125℃ 150A 250V 800mA SMD,12.1x4.5mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UMTS 800 Specifications
UMTS 800 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Bel Fuse | |
| Package | SMD,12.1x4.5mm | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupt Rating | 150A | |
| Current Rating | 800mA | |
| Voltage Rating (AC) | 250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UMTS 800. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UMTS 800 Documents
UMTS 800 datasheets or manufacturer documentation.
Datasheet: UMTS 800 Datasheet (PDF)
UMTS 800 Schematic Symbol & PCB Footprint
The UMTS 800 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.