This website requires JavaScript.
no-image

* Images are for reference only

UMTS 2

Extended
Manufacturer
Bel Fuse
MFR.Part #
UMTS 2
JLCPCB Part #
C3164359
Package
SMD,12.1x4.5mm
Description
-55℃~+125℃ 100A 2A 350V SMD,12.1x4.5mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0160
200+ $0.3945
500+ $0.3800
1500+ $0.3736

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons