CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SSQE48T25012-NAANG
SSQE48T25012-NAANG
Extended
* Images are for reference only

SSQE48T25012-NAANG

Attributes
Value
Manufacturer
Bel Fuse
MFR.Part #
SSQE48T25012-NAANG
JLCPCB Part #
C6236047
Package
DIP,33x22.8mm
Description
-40℃~+85℃ 1 1.2V 2.25kV 25A 30000uF 30W 35mVp-p 36V~75V 440kHz 83% 9.5mm Open type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation DIP,33x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerBel Fuse
PackageDIP,33x22.8mm
Operating Temperature-40℃~+85℃
Output Current(Max)25A
Output Power30W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency83%
TypeOpen type
Capacitive Load(Max)30000uF
Voltage - Supply36V~75V
Frequency440kHz
Height9.5mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation
Output Voltage1.2V
Ripple Noise35mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SSQE48T25012-NAANG
SSQE48T25012-NAANG

* Images are for reference only

SSQE48T25012-NAANG

Extended
Manufacturer

Bel Fuse

MFR.Part #
SSQE48T25012-NAANG
JLCPCB Part #
C6236047
Package
DIP,33x22.8mm
Description
-40℃~+85℃ 1 1.2V 2.25kV 25A 30000uF 30W 35mVp-p 36V~75V 440kHz 83% 9.5mm Open type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation DIP,33x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSQE48T25012-NAANG

* Images are for reference only

SSQE48T25012-NAANG

Extended
Manufacturer

Bel Fuse

MFR.Part #
SSQE48T25012-NAANG
JLCPCB Part #
C6236047
Package
DIP,33x22.8mm
Description
-40℃~+85℃ 1 1.2V 2.25kV 25A 30000uF 30W 35mVp-p 36V~75V 440kHz 83% 9.5mm Open type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation DIP,33x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSQE48T25012-NAANG Specifications

SSQE48T25012-NAANG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerBel Fuse
PackageDIP,33x22.8mm
Operating Temperature-40℃~+85℃
Output Current(Max)25A
Output Power30W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency83%
TypeOpen type
Capacitive Load(Max)30000uF
Voltage - Supply36V~75V
Frequency440kHz
Height9.5mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation
Output Voltage1.2V
Ripple Noise35mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSQE48T25012-NAANG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSQE48T25012-NAANG Documents

SSQE48T25012-NAANG datasheets or manufacturer documentation.

Datasheet: SSQE48T25012-NAANG Datasheet (PDF)

SSQE48T25012-NAANG Schematic Symbol & PCB Footprint

The SSQE48T25012-NAANG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.