
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | SMD-7P,22.5x13mm | |
| Output Current(Max) | 6A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 89% | |
| Length | 22.48mm | |
| Capacitive Load(Max) | 1200uF | |
| Voltage - Supply | 8V~36V | |
| Height | 8.13mm | |
| Switching Frequency | 300kHz | |
| Width | 13mm | |
| Output Voltage | 3.3V~5V | |
| Ripple Noise | 60mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRBH-06H1A1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | SMD-7P,22.5x13mm | |
| Output Current(Max) | 6A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 89% | |
| Length | 22.48mm | |
| Capacitive Load(Max) | 1200uF | |
| Voltage - Supply | 8V~36V | |
| Height | 8.13mm | |
| Switching Frequency | 300kHz | |
| Width | 13mm | |
| Output Voltage | 3.3V~5V | |
| Ripple Noise | 60mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRBH-06H1A1G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SRBH-06H1A1G datasheets or manufacturer documentation.
Datasheet: SRBH-06H1A1G Datasheet (PDF)
The SRBH-06H1A1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.