
* Images are for reference only
SCRH8D28-101
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH8D28-101
- JLCPCB Part #
- C17246082
- Package
- SMD,8.3x8.3mm
- Description
- 100uH 430mΩ 750mA 750mA ±30% SMD,8.3x8.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6618
200+
$0.6634
500+
$0.6409
1000+
$0.6296
Related Products