
* Images are for reference only
SCRH64-120
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH64-120
- JLCPCB Part #
- C17230396
- Package
- SMD,7.1x6.5mm
- Description
- 1.22A 1.8A 12uH 130mΩ ±20% SMD,7.1x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8594
200+
$0.7425
500+
$0.7168
1000+
$0.7055
Related Products