
* Images are for reference only
SCRH127/LD-390
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH127/LD-390
- JLCPCB Part #
- C17697210
- Package
- SMD,12.5x12.5mm
- Description
- 3.48A 3.5A 39uH 60.5mΩ ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8477
200+
$0.7382
500+
$0.7124
1000+
$0.7012
Related Products