
* Images are for reference only
SCRH103R-220
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH103R-220
- JLCPCB Part #
- C17479477
- Package
- SMD,10.5x10.3mm
- Description
- 1.78A 1.8A 145mΩ 22uH ±30% SMD,10.5x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5859
200+
$0.6328
500+
$0.6118
1000+
$0.6022