
SCH74-121
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Bel Fuse | |
| Package | SMD,8x7.3mm | |
| Tolerance | ±10% |

* Images are for reference only
SCH74-121
Extended- Manufacturer
- MFR.Part #
- SCH74-121
- JLCPCB Part #
- C19279176
- Package
- SMD,8x7.3mm
- Description
- ±10% SMD,8x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SCH74-121
Extended- Manufacturer
- MFR.Part #
- SCH74-121
- JLCPCB Part #
- C19279176
- Package
- SMD,8x7.3mm
- Description
- ±10% SMD,8x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCH74-121 Specifications
SCH74-121 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Bel Fuse | |
| Package | SMD,8x7.3mm | |
| Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCH74-121. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCH74-121 Documents
SCH74-121 datasheets or manufacturer documentation.
Datasheet: SCH74-121 Datasheet (PDF)
SCH74-121 Schematic Symbol & PCB Footprint
The SCH74-121 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.