
SC75-121
- Manufacturer
- MFR.Part #
- SC75-121
- JLCPCB Part #
- C7355761
- Package
- -
- Description
- 120uH 470mΩ 660mA ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Current - Saturation(Isat) | 660mA | |
| Inductance | 120uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 470mΩ |

* Images are for reference only
SC75-121
Extended- Manufacturer
- MFR.Part #
- SC75-121
- JLCPCB Part #
- C7355761
- Package
- -
- Description
- 120uH 470mΩ 660mA ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SC75-121
Extended- Manufacturer
- MFR.Part #
- SC75-121
- JLCPCB Part #
- C7355761
- Package
- -
- Description
- 120uH 470mΩ 660mA ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC75-121 Specifications
SC75-121 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Current - Saturation(Isat) | 660mA | |
| Inductance | 120uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 470mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC75-121. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SC75-121 Schematic Symbol & PCB Footprint
The SC75-121 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.