
* Images are for reference only
SC1812-2R2
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC1812-2R2
- JLCPCB Part #
- C6671905
- Package
- SMD,4.8x3.4mm
- Description
- 143mΩ 2.2uH 900mA ±20% SMD,4.8x3.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1498
200+
$0.4600
500+
$0.4439
1000+
$0.4358