
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Operating Temperature | -45℃~+110℃ | |
| Output Current(Max) | 3A | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 79% | |
| Capacitive Load(Max) | 15000uF | |
| Voltage - Supply | 38V~75V | |
| Frequency | 400kHz | |
| Height | 8.5mm | |
| Features | Over Current Protection、Under Voltage Protection、Automatic fault recovery、External clock synchronization | |
| Output Voltage | 2.5V、3.3V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RNS03ZE-M6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Operating Temperature | -45℃~+110℃ | |
| Output Current(Max) | 3A | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 79% | |
| Capacitive Load(Max) | 15000uF | |
| Voltage - Supply | 38V~75V | |
| Frequency | 400kHz | |
| Height | 8.5mm | |
| Features | Over Current Protection、Under Voltage Protection、Automatic fault recovery、External clock synchronization | |
| Output Voltage | 2.5V、3.3V | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RNS03ZE-M6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RNS03ZE-M6 datasheets or manufacturer documentation.
Datasheet: RNS03ZE-M6 Datasheet (PDF)
The RNS03ZE-M6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.