
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Output Current(Max) | 25A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Conversion Efficiency | 92.5% | |
| Length | 58.42mm | |
| Capacitive Load(Max) | 20000uF | |
| Voltage - Supply | 18V~60V | |
| Height | 12.24mm | |
| Switching Frequency | 200kHz | |
| Width | 36.83mm | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 60mA | |
| Ripple Noise | 30mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QW24T25033-NGB0G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Output Current(Max) | 25A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Conversion Efficiency | 92.5% | |
| Length | 58.42mm | |
| Capacitive Load(Max) | 20000uF | |
| Voltage - Supply | 18V~60V | |
| Height | 12.24mm | |
| Switching Frequency | 200kHz | |
| Width | 36.83mm | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 60mA | |
| Ripple Noise | 30mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QW24T25033-NGB0G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The QW24T25033-NGB0G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.