
PC-16-75
- Manufacturer
- MFR.Part #
- PC-16-75
- JLCPCB Part #
- C17674837
- Package
- Plugin-6P,34.9x28.6mm
- Description
- 1 1.5kV 115V 2 30.15mm 75mA、150mA 8V、16V Plugin-6P,34.9x28.6mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Bel Fuse | |
| Package | Plugin-6P,34.9x28.6mm | |
| Primary Side Voltage | 115V | |
| Output Current | 75mA、150mA | |
| Secondary Side Voltage | 8V、16V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Winding | 2 | |
| Height | 30.15mm | |
| Primary Winding(s) | 1 |

* Images are for reference only
PC-16-75
Extended- Manufacturer
- MFR.Part #
- PC-16-75
- JLCPCB Part #
- C17674837
- Package
- Plugin-6P,34.9x28.6mm
- Description
- 1 1.5kV 115V 2 30.15mm 75mA、150mA 8V、16V Plugin-6P,34.9x28.6mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PC-16-75
Extended- Manufacturer
- MFR.Part #
- PC-16-75
- JLCPCB Part #
- C17674837
- Package
- Plugin-6P,34.9x28.6mm
- Description
- 1 1.5kV 115V 2 30.15mm 75mA、150mA 8V、16V Plugin-6P,34.9x28.6mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PC-16-75 Specifications
PC-16-75 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Bel Fuse | |
| Package | Plugin-6P,34.9x28.6mm | |
| Primary Side Voltage | 115V | |
| Output Current | 75mA、150mA | |
| Secondary Side Voltage | 8V、16V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Winding | 2 | |
| Height | 30.15mm | |
| Primary Winding(s) | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PC-16-75. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PC-16-75 Documents
PC-16-75 datasheets or manufacturer documentation.
Datasheet: PC-16-75 Datasheet (PDF)
PC-16-75 Schematic Symbol & PCB Footprint
The PC-16-75 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.