
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Operating Temperature | -40℃~+110℃ | |
| Output Current(Max) | 500mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 82% | |
| Capacitive Load(Max) | 680uF | |
| Voltage - Supply | 18V~36V | |
| Frequency | 400kHz | |
| Height | 8.5mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 60mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NVD01YGG-M6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Operating Temperature | -40℃~+110℃ | |
| Output Current(Max) | 500mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 82% | |
| Capacitive Load(Max) | 680uF | |
| Voltage - Supply | 18V~36V | |
| Frequency | 400kHz | |
| Height | 8.5mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 60mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NVD01YGG-M6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NVD01YGG-M6 datasheets or manufacturer documentation.
Datasheet: NVD01YGG-M6 Datasheet (PDF)
The NVD01YGG-M6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.