
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Bel Fuse | |
| Package | Plugin,32.5x16.5mm | |
| Inductance | 18uH | |
| Tolerance | ±15% | |
| Current Rating | 17.2A | |
| DC Resistance(DCR) | 6mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCTI-18-17.2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Bel Fuse | |
| Package | Plugin,32.5x16.5mm | |
| Inductance | 18uH | |
| Tolerance | ±15% | |
| Current Rating | 17.2A | |
| DC Resistance(DCR) | 6mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCTI-18-17.2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HCTI-18-17.2 datasheets or manufacturer documentation.
Datasheet: HCTI-18-17.2 Datasheet (PDF)
The HCTI-18-17.2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.