
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | SIP,40.6x10.4mm | |
| Output Current(Max) | 20A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Length | 40.6mm | |
| Voltage - Supply | 8V~14V | |
| Height | 10.4mm | |
| Switching Frequency | 500kHz、1MHz | |
| Width | 21.3mm | |
| Output Voltage | 700mV~5.5V | |
| Quiescent Supply Current | 50mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DP8120G-T100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | SIP,40.6x10.4mm | |
| Output Current(Max) | 20A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Length | 40.6mm | |
| Voltage - Supply | 8V~14V | |
| Height | 10.4mm | |
| Switching Frequency | 500kHz、1MHz | |
| Width | 21.3mm | |
| Output Voltage | 700mV~5.5V | |
| Quiescent Supply Current | 50mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DP8120G-T100. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DP8120G-T100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.