
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Operating Temperature | -55℃~+85℃ | |
| Output Current(Max) | 15A | |
| Output Power | 50W | |
| Isolation Voltage(Vrms) | 2kV | |
| Number of Outputs | 1 | |
| Capacitive Load(Max) | 15000uF | |
| Voltage - Supply | 18V~36V | |
| Frequency | 415kHz | |
| Height | 6.96mm | |
| Output Voltage | 3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASQ24S15033-NS00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Operating Temperature | -55℃~+85℃ | |
| Output Current(Max) | 15A | |
| Output Power | 50W | |
| Isolation Voltage(Vrms) | 2kV | |
| Number of Outputs | 1 | |
| Capacitive Load(Max) | 15000uF | |
| Voltage - Supply | 18V~36V | |
| Frequency | 415kHz | |
| Height | 6.96mm | |
| Output Voltage | 3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASQ24S15033-NS00. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASQ24S15033-NS00 datasheets or manufacturer documentation.
Datasheet: ASQ24S15033-NS00 Datasheet (PDF)
The ASQ24S15033-NS00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.