
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Bel Fuse | |
| Package | Bolt Mount | |
| Primary Side Voltage | 115V、230V | |
| Output Current | 5A、10A | |
| Secondary Side Voltage | 8V、16V | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Winding | 2 | |
| Height | 77.7mm | |
| Primary Winding(s) | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A41-80-16 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Bel Fuse | |
| Package | Bolt Mount | |
| Primary Side Voltage | 115V、230V | |
| Output Current | 5A、10A | |
| Secondary Side Voltage | 8V、16V | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Winding | 2 | |
| Height | 77.7mm | |
| Primary Winding(s) | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A41-80-16. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A41-80-16 datasheets or manufacturer documentation.
Datasheet: A41-80-16 Datasheet (PDF)
The A41-80-16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.