
940-SP-300810R-RMK
- Manufacturer
- MFR.Part #
- 940-SP-300810R-RMK
- JLCPCB Part #
- C7207660
- Package
- -
- Description
- Gold Phosphor bronze Unshielded - Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Shielding | Unshielded |

* Images are for reference only
940-SP-300810R-RMK
Extended- Manufacturer
- MFR.Part #
- 940-SP-300810R-RMK
- JLCPCB Part #
- C7207660
- Package
- -
- Description
- Gold Phosphor bronze Unshielded - Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
940-SP-300810R-RMK
Extended- Manufacturer
- MFR.Part #
- 940-SP-300810R-RMK
- JLCPCB Part #
- C7207660
- Package
- -
- Description
- Gold Phosphor bronze Unshielded - Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
940-SP-300810R-RMK Specifications
940-SP-300810R-RMK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Shielding | Unshielded |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 940-SP-300810R-RMK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

940-SP-300810R-RMK Documents
940-SP-300810R-RMK datasheets or manufacturer documentation.
940-SP-300810R-RMK Schematic Symbol & PCB Footprint
The 940-SP-300810R-RMK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.