
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Bel Fuse | |
| Package | Bolt Mount | |
| Primary Side Voltage | 115V、105V、125V | |
| Output Current | 1A、2A | |
| Secondary Side Voltage | 40V、80V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Winding | 2 | |
| Height | 71.4mm | |
| Primary Winding(s) | Single, Multi-tap |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
80-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Bel Fuse | |
| Package | Bolt Mount | |
| Primary Side Voltage | 115V、105V、125V | |
| Output Current | 1A、2A | |
| Secondary Side Voltage | 40V、80V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Winding | 2 | |
| Height | 71.4mm | |
| Primary Winding(s) | Single, Multi-tap |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 80-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

80-1 datasheets or manufacturer documentation.
Datasheet: 80-1 Datasheet (PDF)
The 80-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.