
* Images are for reference only
24-100-LPI
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 24-100-LPI
- JLCPCB Part #
- C17573551
- Package
- Plugin-8P,60.2x42.1mm
- Description
- 100mA、200mA 115V、230V 12V、24V 2 2 4kV 插件-8P,60.2x42.1mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.9278
192+
$14.7348
480+
$14.2428
1008+
$13.9999