
* Images are for reference only
1840903-2
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 1840903-2
- JLCPCB Part #
- C6046535
- Package
- Plugin
- Description
- 0℃~+70℃ 16 Gold Non-LED Phosphor bronze Shielded 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$120.8244
210+
$48.2102
510+
$46.5984
990+
$45.8029
Related Products