
127-0693-001
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Number of Ports | 1 | |
| Connector Type | Board Side | |
| Frequency | 40GHz | |
| Impedance | 50Ω | |
| RF Series | SMP |

* Images are for reference only
127-0693-001
Extended- Manufacturer
- MFR.Part #
- 127-0693-001
- JLCPCB Part #
- C3175082
- Package
- -
- Description
- 1 40GHz 50Ω Board Side SMP - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
127-0693-001
Extended- Manufacturer
- MFR.Part #
- 127-0693-001
- JLCPCB Part #
- C3175082
- Package
- -
- Description
- 1 40GHz 50Ω Board Side SMP - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
127-0693-001 Specifications
127-0693-001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Number of Ports | 1 | |
| Connector Type | Board Side | |
| Frequency | 40GHz | |
| Impedance | 50Ω | |
| RF Series | SMP |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 127-0693-001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

127-0693-001 Documents
127-0693-001 datasheets or manufacturer documentation.
Datasheet: 127-0693-001 Datasheet (PDF)
127-0693-001 Schematic Symbol & PCB Footprint
The 127-0693-001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.