
* Images are for reference only
125-2701-201
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 125-2701-201
- JLCPCB Part #
- C5476273
- Package
- Plugin
- Description
- 1 40GHz 50Ω Connector SMPM 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.2752
200+
$12.8786
500+
$12.4479
1000+
$12.2358
Related Products