CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0ZCG0075AF2B
0ZCG0075AF2B
Extended
* Images are for reference only

0ZCG0075AF2B

Attributes
Value
Manufacturer
Bel Fuse
MFR.Part #
0ZCG0075AF2B
JLCPCB Part #
C3760467
Package
1812
Description
-40℃~+85℃ 1.5A 110mΩ 1W 200ms 24V 290mΩ 40A 750mA 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBel Fuse
Package1812
Power Dissipation1W
Operating Temperature-40℃~+85℃
Voltage - Max24V
Time to Trip(Max)200ms
Trip Current1.5A
Resistance - Initial (Ri) (Min)110mΩ
Hold Current750mA
Current - Max40A
Resistance - Post Trip (R1) (Max)290mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0ZCG0075AF2B
0ZCG0075AF2B

* Images are for reference only

0ZCG0075AF2B

Extended
Manufacturer

Bel Fuse

MFR.Part #
0ZCG0075AF2B
JLCPCB Part #
C3760467
Package
1812
Description
-40℃~+85℃ 1.5A 110mΩ 1W 200ms 24V 290mΩ 40A 750mA 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0ZCG0075AF2B

* Images are for reference only

0ZCG0075AF2B

Extended
Manufacturer

Bel Fuse

MFR.Part #
0ZCG0075AF2B
JLCPCB Part #
C3760467
Package
1812
Description
-40℃~+85℃ 1.5A 110mΩ 1W 200ms 24V 290mΩ 40A 750mA 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0ZCG0075AF2B Specifications

0ZCG0075AF2B technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBel Fuse
Package1812
Power Dissipation1W
Operating Temperature-40℃~+85℃
Voltage - Max24V
Time to Trip(Max)200ms
Trip Current1.5A
Resistance - Initial (Ri) (Min)110mΩ
Hold Current750mA
Current - Max40A
Resistance - Post Trip (R1) (Max)290mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0ZCG0075AF2B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0ZCG0075AF2B Documents

0ZCG0075AF2B datasheets or manufacturer documentation.

Datasheet: 0ZCG0075AF2B Datasheet (PDF)

0ZCG0075AF2B Schematic Symbol & PCB Footprint

The 0ZCG0075AF2B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.