
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Bel Fuse | |
| Package | Plugin,D6.8xL32.8mm | |
| Operating Temperature | -50℃~+105℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 66 | |
| Length | 32.8mm | |
| Interrupt Rating | 20kA、30kA | |
| Diameter (φD) | 6.8mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 500V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0ADEP9150-RE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Bel Fuse | |
| Package | Plugin,D6.8xL32.8mm | |
| Operating Temperature | -50℃~+105℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 66 | |
| Length | 32.8mm | |
| Interrupt Rating | 20kA、30kA | |
| Diameter (φD) | 6.8mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 500V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0ADEP9150-RE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0ADEP9150-RE datasheets or manufacturer documentation.
Datasheet: 0ADEP9150-RE Datasheet (PDF)
The 0ADEP9150-RE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.