CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0ADEP9120-RE
0ADEP9120-RE
Extended
* Images are for reference only

0ADEP9120-RE

Attributes
Value
Manufacturer
Bel Fuse
MFR.Part #
0ADEP9120-RE
JLCPCB Part #
C3159495
Package
Plugin,D6.8xL32.8mm
Description
-50℃~+105℃ 12A 140 20kA、30kA 32.8mm 500V 6.8mm Ceramic Tube Fuse Plugin,D6.8xL32.8mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerBel Fuse
PackagePlugin,D6.8xL32.8mm
Operating Temperature-50℃~+105℃
TypeCeramic Tube Fuse
Melting I2t140
Length32.8mm
Interrupt Rating20kA、30kA
Diameter (φD)6.8mm
Current Rating12A
Voltage Rating (DC)500V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0ADEP9120-RE
0ADEP9120-RE

* Images are for reference only

0ADEP9120-RE

Extended
Manufacturer

Bel Fuse

MFR.Part #
0ADEP9120-RE
JLCPCB Part #
C3159495
Package
Plugin,D6.8xL32.8mm
Description
-50℃~+105℃ 12A 140 20kA、30kA 32.8mm 500V 6.8mm Ceramic Tube Fuse Plugin,D6.8xL32.8mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0ADEP9120-RE

* Images are for reference only

0ADEP9120-RE

Extended
Manufacturer

Bel Fuse

MFR.Part #
0ADEP9120-RE
JLCPCB Part #
C3159495
Package
Plugin,D6.8xL32.8mm
Description
-50℃~+105℃ 12A 140 20kA、30kA 32.8mm 500V 6.8mm Ceramic Tube Fuse Plugin,D6.8xL32.8mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0ADEP9120-RE Specifications

0ADEP9120-RE technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerBel Fuse
PackagePlugin,D6.8xL32.8mm
Operating Temperature-50℃~+105℃
TypeCeramic Tube Fuse
Melting I2t140
Length32.8mm
Interrupt Rating20kA、30kA
Diameter (φD)6.8mm
Current Rating12A
Voltage Rating (DC)500V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0ADEP9120-RE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0ADEP9120-RE Documents

0ADEP9120-RE datasheets or manufacturer documentation.

Datasheet: 0ADEP9120-RE Datasheet (PDF)

0ADEP9120-RE Schematic Symbol & PCB Footprint

The 0ADEP9120-RE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.