
0ADBC1600-BE
- Manufacturer
- MFR.Part #
- 0ADBC1600-BE
- JLCPCB Part #
- C3161047
- Package
- -
- Description
- -55℃~+125℃ 0.768 1.6A 10kA 1kV 31.8mm 6.4mm Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 0.768 | |
| Length | 31.8mm | |
| Interrupt Rating | 10kA | |
| Diameter (φD) | 6.4mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 1kV |

* Images are for reference only
0ADBC1600-BE
Extended- Manufacturer
- MFR.Part #
- 0ADBC1600-BE
- JLCPCB Part #
- C3161047
- Package
- -
- Description
- -55℃~+125℃ 0.768 1.6A 10kA 1kV 31.8mm 6.4mm Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0ADBC1600-BE
Extended- Manufacturer
- MFR.Part #
- 0ADBC1600-BE
- JLCPCB Part #
- C3161047
- Package
- -
- Description
- -55℃~+125℃ 0.768 1.6A 10kA 1kV 31.8mm 6.4mm Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0ADBC1600-BE Specifications
0ADBC1600-BE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 0.768 | |
| Length | 31.8mm | |
| Interrupt Rating | 10kA | |
| Diameter (φD) | 6.4mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 1kV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0ADBC1600-BE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0ADBC1600-BE Documents
0ADBC1600-BE datasheets or manufacturer documentation.
Datasheet: 0ADBC1600-BE Datasheet (PDF)
0ADBC1600-BE Schematic Symbol & PCB Footprint
The 0ADBC1600-BE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.