
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 18A | |
| Output Power | 140W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 95% | |
| Length | 58.4mm | |
| Voltage - Supply | 36V~60V | |
| Frequency | 200kHz | |
| Height | 9.8mm | |
| Width | 22.8mm | |
| Ripple Noise | 110mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
07CR-18S08LG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 18A | |
| Output Power | 140W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 95% | |
| Length | 58.4mm | |
| Voltage - Supply | 36V~60V | |
| Frequency | 200kHz | |
| Height | 9.8mm | |
| Width | 22.8mm | |
| Ripple Noise | 110mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 07CR-18S08LG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

07CR-18S08LG datasheets or manufacturer documentation.
Datasheet: 07CR-18S08LG Datasheet (PDF)
The 07CR-18S08LG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.