
0698Q3150-02
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Bel Fuse | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupt Rating | 100A、150A | |
| Current Rating | 3.15A | |
| Voltage Rating (DC) | 140V | |
| Voltage Rating (AC) | 350V |

* Images are for reference only
0698Q3150-02
Extended- Manufacturer
- MFR.Part #
- 0698Q3150-02
- JLCPCB Part #
- C3167367
- Package
- Plugin
- Description
- -55℃~+125℃ 100A、150A 140V 3.15A 350V 插件 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0698Q3150-02
Extended- Manufacturer
- MFR.Part #
- 0698Q3150-02
- JLCPCB Part #
- C3167367
- Package
- Plugin
- Description
- -55℃~+125℃ 100A、150A 140V 3.15A 350V 插件 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0698Q3150-02 Specifications
0698Q3150-02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Bel Fuse | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupt Rating | 100A、150A | |
| Current Rating | 3.15A | |
| Voltage Rating (DC) | 140V | |
| Voltage Rating (AC) | 350V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0698Q3150-02. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0698Q3150-02 Documents
0698Q3150-02 datasheets or manufacturer documentation.
Datasheet: 0698Q3150-02 Datasheet (PDF)
0698Q3150-02 Schematic Symbol & PCB Footprint
The 0698Q3150-02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.