
* Images are for reference only
0697H0400-01
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0697H0400-01
- JLCPCB Part #
- C3157805
- Package
- Plugin
- Description
- -55℃~+125℃ 100V 350V 400mA 65A、100A 插件 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4670
200+
$0.1807
500+
$0.1744
1000+
$0.1713
Related Products