0679H7000-05
Extended
* Images are for reference only

0679H7000-05

Attributes
Value
Manufacturer
MFR.Part #
0679H7000-05
JLCPCB Part #
C3162027
Package
SMD,6.1x2.5mm
Description
-55℃~+125℃ 11.1 2.54mm 2.54mm 50A、100A 6.1mm 60V 7A Surface Mount Fuse SMD,6.1x2.5mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerBel Fuse
PackageSMD,6.1x2.5mm
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t11.1
Length6.1mm
Interrupt Rating50A、100A
Current Rating7A
Height2.54mm
Voltage Rating (DC)60V
Width2.54mm