

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Beijing Hop Tech | |
| Package | - | |
| Current Range | 0A~150A | |
| Operating Temperature | -30℃~+70℃ | |
| Bidirectional Current Detection | Not supported | |
| Isolation Voltage(Vrms) | 4000Vrms |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HWW-S100-16K-FJ-W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Beijing Hop Tech | |
| Package | - | |
| Current Range | 0A~150A | |
| Operating Temperature | -30℃~+70℃ | |
| Bidirectional Current Detection | Not supported | |
| Isolation Voltage(Vrms) | 4000Vrms |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HWW-S100-16K-FJ-W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HWW-S100-16K-FJ-W datasheets or manufacturer documentation.
Datasheet: HWW-S100-16K-FJ-W Datasheet (PDF)
The HWW-S100-16K-FJ-W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.