CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. HCT226BF
HCT226BF - 1
HCT226BF - 2
HCT226BF - 3
Extended1/3
* Images are for reference only

HCT226BF

Attributes
Value
Manufacturer
Beijing Hop Tech
MFR.Part #
HCT226BF
JLCPCB Part #
C271267
Package
Plugin,18.5x18.3mm
Description
0.02kHz~10kHz 158Ω 2.5mA 2000:1 5A 5kV@AC Current Transformer 插件,18.5x18.3mm Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerBeijing Hop Tech
PackagePlugin,18.5x18.3mm
Frequency Range0.02kHz~10kHz
TypeCurrent Transformer
DCR Secondary Side (Max)158Ω
Isolation Voltage(Vrms)5kV@AC
Rated input Current5A
Turns Ratio2000:1
Rated Output Current2.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. HCT226BF
HCT226BF

* Images are for reference only

HCT226BF

Extended
Manufacturer

Beijing Hop Tech

MFR.Part #
HCT226BF
JLCPCB Part #
C271267
Package
Plugin,18.5x18.3mm
Description
0.02kHz~10kHz 158Ω 2.5mA 2000:1 5A 5kV@AC Current Transformer 插件,18.5x18.3mm Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HCT226BF

* Images are for reference only

HCT226BF

Extended
Manufacturer

Beijing Hop Tech

MFR.Part #
HCT226BF
JLCPCB Part #
C271267
Package
Plugin,18.5x18.3mm
Description
0.02kHz~10kHz 158Ω 2.5mA 2000:1 5A 5kV@AC Current Transformer 插件,18.5x18.3mm Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HCT226BF Specifications

HCT226BF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerBeijing Hop Tech
PackagePlugin,18.5x18.3mm
Frequency Range0.02kHz~10kHz
TypeCurrent Transformer
DCR Secondary Side (Max)158Ω
Isolation Voltage(Vrms)5kV@AC
Rated input Current5A
Turns Ratio2000:1
Rated Output Current2.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCT226BF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HCT226BF Documents

HCT226BF datasheets or manufacturer documentation.

Datasheet: HCT226BF Datasheet (PDF)

HCT226BF Schematic Symbol & PCB Footprint

The HCT226BF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.