

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | Beijing Hop Tech | |
| Package | - | |
| Frequency Range | 0.02kHz~10kHz | |
| Type | Current Transformer | |
| DCR Secondary Side (Max) | 100Ω | |
| Isolation Voltage(Vrms) | 5kV@AC | |
| Rated input Current | 1A | |
| Turns Ratio | 2000:1 | |
| Rated Output Current | 0.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCT200B-LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | Beijing Hop Tech | |
| Package | - | |
| Frequency Range | 0.02kHz~10kHz | |
| Type | Current Transformer | |
| DCR Secondary Side (Max) | 100Ω | |
| Isolation Voltage(Vrms) | 5kV@AC | |
| Rated input Current | 1A | |
| Turns Ratio | 2000:1 | |
| Rated Output Current | 0.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCT200B-LF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HCT200B-LF datasheets or manufacturer documentation.
Datasheet: HCT200B-LF Datasheet (PDF)
The HCT200B-LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.