


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | Beijing Hop Tech | |
| Package | - | |
| Frequency Range | 50Hz、60Hz | |
| Type | Current Transformer | |
| Linearity | 0.5%、1% | |
| Isolation Voltage(Vrms) | 4kV@AC | |
| Rated input Current | 1A | |
| Rated Output Current | 1mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCT418L-1KZ-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | Beijing Hop Tech | |
| Package | - | |
| Frequency Range | 50Hz、60Hz | |
| Type | Current Transformer | |
| Linearity | 0.5%、1% | |
| Isolation Voltage(Vrms) | 4kV@AC | |
| Rated input Current | 1A | |
| Rated Output Current | 1mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCT418L-1KZ-L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HCT418L-1KZ-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.