
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Front End Circuits | |
| Manufacturer | BeRex Corp | |
| Package | QFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Integrated low noise amplifier、Integrated RF switch、Integrated power amplifier、Integrated RF filter |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8TR8201 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Front End Circuits | |
| Manufacturer | BeRex Corp | |
| Package | QFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Integrated low noise amplifier、Integrated RF switch、Integrated power amplifier、Integrated RF filter |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8TR8201. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8TR8201 datasheets or manufacturer documentation.
Datasheet: 8TR8201 Datasheet (PDF)
The 8TR8201 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.