
* Images are for reference only
BTC-TC6S-23
Extended
- Manufacturer
- BZXC
- MFR.Part #
- BTC-TC6S-23
- JLCPCB Part #
- C2908210
- Package
- SMD
- Description
- -20℃~+85℃ 1 5,000 cycles 5A 5V 6.8mm 6P Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 115
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 115
In-stock Item Pricing
Qty Unit Price
1+
$0.0723
100+
$0.0571
300+
$0.0496
1000+
$0.0440
5000+
$0.0393
10000+
$0.0370
Related Products