
* Images are for reference only
BZX584C5V1
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- BZX584C5V1
- JLCPCB Part #
- C19077463
- Package
- SOD-523
- Description
- -55℃~+150℃ 1 Independent 150mW 2uA@2V 4.8V~5.4V 480Ω 5.1V 60Ω SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51713
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 51012
In-stock Item Pricing
Qty Unit Price
1+
$0.0247
200+
$0.0197
600+
$0.0170
3000+
$0.0153
9000+
$0.0139
21000+
$0.0132
Related Products