

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | BYD | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 1kV@DC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 3.236W | |
| Operate Time | 30ms | |
| Switching Current(Max) | 50A | |
| Coil Voltage | 24V | |
| Release Time | 15ms | |
| Contact Resistance | 4mΩ | |
| Contact Rating | 50A@800VDC、50A@400VDC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EVRA50CI-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | BYD | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 1kV@DC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 3.236W | |
| Operate Time | 30ms | |
| Switching Current(Max) | 50A | |
| Coil Voltage | 24V | |
| Release Time | 15ms | |
| Contact Resistance | 4mΩ | |
| Contact Rating | 50A@800VDC、50A@400VDC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EVRA50CI-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EVRA50CI-A datasheets or manufacturer documentation.
Datasheet: EVRA50CI-A Datasheet (PDF)
The EVRA50CI-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.