
* Images are for reference only
WF-XH2.54-2PA1
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-XH2.54-2PA1
- JLCPCB Part #
- C53144771
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A Copper alloy LCP Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 445
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 445
In-stock Item Pricing
Qty Unit Price
1+
$0.0533
100+
$0.0424
500+
$0.0369
1000+
$0.0329
5000+
$0.0296
10000+
$0.0280
Related Products