
* Images are for reference only
WF-MX1.25-6PB1
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-MX1.25-6PB1
- JLCPCB Part #
- C53144820
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1x6P 6 6P Copper alloy LCP Right Angle Tin UL94V-0 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 845
Minimum: 1
Full Reel: 850
$0.01
Add To List
Available Order Qty: 845
In-stock Item Pricing
Qty Unit Price
1+
$0.0719
100+
$0.0572
300+
$0.0498
850+
$0.0443
5100+
$0.0400
10200+
$0.0377
Related Products