
* Images are for reference only
JCB381-WOMC6P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- JCB381-WOMC6P
- JLCPCB Part #
- C41784012
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 1x6P 250V 3.81mm 6 6P 7A Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle 弯插,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.1073
50+
$0.0847
200+
$0.0735
400+
$0.0649
2400+
$0.0582
5000+
$0.0548
Related Products