CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. JCB381-DGC9P
JCB381-DGC9P - 1
JCB381-DGC9P - 2
JCB381-DGC9P - 3
JCB381-DGC9P - 4
Extended1/4
* Images are for reference only

JCB381-DGC9P

Attributes
Value
Manufacturer
BXCONN
MFR.Part #
JCB381-DGC9P
JLCPCB Part #
C41783978
Package
P=3.81mm
Description
-40℃~+105℃ 1 1x9P 250V 3.81mm 7A 9 9P Green Hinged (Snap On) Horizontal Termination Male Plug Screw Connection (M2) P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerBXCONN
PackageP=3.81mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x9P
Voltage Rating (Max)250V
Number of Rows1
Termination StyleHinged (Snap On)
Connection TypeScrew Connection (M2)
ColorGreen
Connector TypeMale Plug
Number of Pins9P
Pitch3.81mm
Current Rating7A
Number of PINs Per Row9
Outlet Direction (Vertical Basis)Horizontal Termination
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. JCB381-DGC9P
JCB381-DGC9P

* Images are for reference only

JCB381-DGC9P

Extended
Manufacturer

BXCONN

MFR.Part #
JCB381-DGC9P
JLCPCB Part #
C41783978
Package
P=3.81mm
Description
-40℃~+105℃ 1 1x9P 250V 3.81mm 7A 9 9P Green Hinged (Snap On) Horizontal Termination Male Plug Screw Connection (M2) P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JCB381-DGC9P

* Images are for reference only

JCB381-DGC9P

Extended
Manufacturer

BXCONN

MFR.Part #
JCB381-DGC9P
JLCPCB Part #
C41783978
Package
P=3.81mm
Description
-40℃~+105℃ 1 1x9P 250V 3.81mm 7A 9 9P Green Hinged (Snap On) Horizontal Termination Male Plug Screw Connection (M2) P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JCB381-DGC9P Specifications

JCB381-DGC9P technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerBXCONN
PackageP=3.81mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x9P
Voltage Rating (Max)250V
Number of Rows1
Termination StyleHinged (Snap On)
Connection TypeScrew Connection (M2)
ColorGreen
Connector TypeMale Plug
Number of Pins9P
Pitch3.81mm
Current Rating7A
Number of PINs Per Row9
Outlet Direction (Vertical Basis)Horizontal Termination
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JCB381-DGC9P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JCB381-DGC9P Schematic Symbol & PCB Footprint

The JCB381-DGC9P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.