
* Images are for reference only
B200UP-ZD06P-PC028
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B200UP-ZD06P-PC028
- JLCPCB Part #
- C49563298
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x6P 2mm 4.3mm 6P Copper alloy Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$0.0946
50+
$0.0752
150+
$0.0656
500+
$0.0583
2500+
$0.0525
5000+
$0.0496
Related Products