
* Images are for reference only
B100UP-ZD15P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B100UP-ZD15P
- JLCPCB Part #
- C41783899
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1 15P 1mm 1x15P 2mm 500V 750mA Square Hole Through Hole Top 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$0.2601
50+
$0.2043
160+
$0.1804
480+
$0.1504
2480+
$0.1371
5000+
$0.1292
Related Products