
* Images are for reference only
A200UP-ZD07P-PC028
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A200UP-ZD07P-PC028
- JLCPCB Part #
- C49563334
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x7P 2.8mm 2mm 2mm 3.9mm 7P Copper alloy Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1670
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1670
In-stock Item Pricing
Qty Unit Price
1+
$0.0334
200+
$0.0261
600+
$0.0221
2000+
$0.0197
10000+
$0.0176
20000+
$0.0165
Related Products