
* Images are for reference only
BX-XH2.54-6PLT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-XH2.54-6PLT
- JLCPCB Part #
- C18077885
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 1x6P 2.5mm 20mm 250V 3A 6 6P 8.3mm 8mm Auxiliary Solder Pin Beige Brass Surface Mount,Vertical Tin XH SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 793
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 766
In-stock Item Pricing
Qty Unit Price
1+
$0.1012
50+
$0.0845
150+
$0.0759
500+
$0.0696
2500+
$0.0646
5000+
$0.0621
Related Products
Welcome back, may I help you?